71024S15TYG

Renesas Electronics
972-71024S15TYG
71024S15TYG

Mfr.:

Description:
SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
3,23 € 32,30 €
3,14 € 72,22 €
3,07 € 141,22 €
2,99 € 343,85 €
2,90 € 733,70 €
2,83 € 1.431,98 €
2,76 € 2.793,12 €
2,67 € 6.693,69 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
15 ns
Parallel
5.5 V
4.5 V
155 mA
0 C
+ 70 C
SMD/SMT
SOJ-32
Tube
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71024
Factory Pack Quantity: 23
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71024S15TYG 71024
Unit Weight: 5,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.