71016S20PHGI8

Renesas Electronics
972-71016S20PHGI8
71016S20PHGI8

Mfr.:

Description:
SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
1.500
Expected 8/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,50 € 4,50 €
4,19 € 41,90 €
4,06 € 101,50 €
3,97 € 198,50 €
3,88 € 388,00 €
3,75 € 937,50 €
3,66 € 1.830,00 €
3,49 € 3.490,00 €
Full Reel (Order in multiples of 1500)
3,47 € 5.205,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
20 ns
Parallel
5.5 V
4.5 V
170 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71016
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71016S20PHGI8 71016
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.