71016S15PHG

Renesas Electronics
972-71016S15PHG
71016S15PHG

Mfr.:

Description:
SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
3,14 € 31,40 €
3,04 € 76,00 €
2,98 € 149,00 €
2,87 € 287,00 €
2,67 € 1.441,80 €
2,61 € 2.818,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
12 ns
Parallel
5.5 V
4.5 V
180 mA
0 C
+ 70 C
SMD/SMT
TSOP-44
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71016
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71016S15PHG 71016
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.