70V657S12DRGI

Renesas Electronics
972-70V657S12DRGI
70V657S12DRGI

Mfr.:

Description:
SRAM 32K X 36 ASYNC DPRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,93 € 178,93 €
164,86 € 1.978,32 €
159,39 € 4.781,70 €
154,90 € 8.364,60 €
102 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
1 Mbit
32 k x 36
12 ns
Parallel
3.45 V
3.15 V
515 mA
- 40 C
+ 85 C
SMD/SMT
PQFP-208
Tray
Brand: Renesas Electronics
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70V657
Factory Pack Quantity: 6
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.