70V631S12BFGI

Renesas Electronics
972-70V631S12BFGI
70V631S12BFGI

Mfr.:

Description:
SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 21   Multiples: 7
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,16 € 5.022,36 €
237,42 € 6.647,76 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 18
12 ns
Parallel
3.45 V
3.15 V
515 mA
- 40 C
+ 85 C
SMD/SMT
CABGA-208
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70V631S12
Factory Pack Quantity: 7
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT70V631S12BFGI 70V631
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.