70V3569S4DRG

Renesas Electronics
972-70V3569S4DRG
70V3569S4DRG

Mfr.:

Description:
SRAM 70V3569S 16Kx36 STD-PWR, 576K, 3.3V SYNC DUAL-PORT RAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
576 kbit
16 k x 36
4 ns
133 MHz
3.45 V
3.15 V
460 mA
0 C
+ 70 C
SMD/SMT
PQFP-208
Tray
Brand: Renesas Electronics
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70V3569
Factory Pack Quantity: 6
Subcategory: Memory & Data Storage
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
USHTS:
8542320041
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.