70T659S15BC

Renesas Electronics
972-70T659S15BC
70T659S15BC

Mfr.:

Description:
SRAM 128K X36 STD-PWR 2.5V DUAL PORT RAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CABGA-256
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70T653M
Factory Pack Quantity: 6
Subcategory: Memory & Data Storage
Part # Aliases: IDT70T659S15BC 70T659
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.