7027L15PFG

Renesas Electronics
972-7027L15PFG
7027L15PFG

Mfr.:

Description:
SRAM 32K X 16K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,38 € 101,38 €
93,48 € 1.121,76 €
92,17 € 2.765,10 €
89,89 € 4.854,06 €
89,56 € 9.135,12 €
252 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
512 kbit
32 k x 16
15 ns
Parallel
5.5 V
4.5 V
325 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 7027L15
Factory Pack Quantity: 6
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT7027L15PFG 7027
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b