70261S55PFG

Renesas Electronics
972-70261S55PFG
70261S55PFG

Mfr.:

Description:
SRAM 16K X 16K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,29 € 4.796,10 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
256 kbit
16 k x 16
55 ns
Parallel
5.5 V
4.5 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70261S55
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT70261S55PFG 70261
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.