7025L20PFGI8

Renesas Electronics
972-7025L20PFGI8
7025L20PFGI8

Mfr.:

Description:
SRAM 8K X 16 DP SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
48,18 € 36.135,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
81,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
128 kbit
8 k x 16
20 ns
Parallel
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 7025L20
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT7025L20PFGI8 7025
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99