7006L15PFG

Renesas Electronics
972-7006L15PFG
7006L15PFG

Mfr.:

Description:
SRAM 16K X 8 DP SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,39 € 61,39 €
56,70 € 567,00 €
56,66 € 1.416,50 €
52,14 € 2.346,30 €
52,10 € 4.689,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
128 kbit
16 k x 8
15 ns
Parallel
5.5 V
4.5 V
260 mA
0 C
+ 70 C
SMD/SMT
TQFP-64
Tray
Brand: Renesas Electronics
Data Rate: 16 bit
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: 7006L15
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Type: High Speed
Part # Aliases: IDT7006L15PFG 7006
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.