7005L35G

Renesas Electronics
972-7005L35G
7005L35G

Mfr.:

Description:
SRAM 8Kx8, 64K, 5V DUAL- PORT RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,19 € 865,71 €
93,90 € 1.126,80 €
92,39 € 2.494,53 €
91,25 € 4.653,75 €
90,17 € 9.197,34 €
252 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS: N
64 kbit
8 k x 8
35 ns
Parallel
5.5 V
4.5 V
210 mA
0 C
+ 70 C
Through Hole
PGA-68
Tray
Brand: Renesas Electronics
Memory Type: SDR
Product Type: SRAM
Series: 7005L35
Factory Pack Quantity: 3
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT7005L35G 7005
Unit Weight: 6,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.