7005L20PFGI

Renesas Electronics
972-7005L20PFGI
7005L20PFGI

Mfr.:

Description:
SRAM 8K x 8 Dual-Port RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,55 € 48,55 €
44,24 € 442,40 €
43,00 € 1.075,00 €
41,92 € 1.886,40 €
41,33 € 3.719,70 €
40,58 € 10.956,60 €
540 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
47,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
64 kbit
8 k x 8
20 ns
Parallel
5.5 V
4.5 V
320 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 7005L20
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT7005L20PFGI 7005
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.