6116SA20SOG8

Renesas Electronics
972-6116SA20SOG8
6116SA20SOG8

Mfr.:

Description:
SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 kbit
2 k x 8
20 ns
Parallel
5.5 V
4.5 V
105 mA
0 C
+ 70 C
SMD/SMT
SOIC-24
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Memory Type: SRAM
Product Type: SRAM
Series: 6116SA20
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT6116SA20SOG8 6116
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.