6116LA90TDB

Renesas Electronics
972-6116LA90TDB
6116LA90TDB

Mfr.:

Description:
SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,26 € 25,26 €
23,40 € 234,00 €
22,65 € 679,50 €
22,10 € 1.326,00 €
21,55 € 2.262,75 €
20,83 € 5.311,65 €
19,89 € 10.143,90 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
16 kbit
2 k x 8
90 ns
Parallel
5.5 V
4.5 V
85 mA
- 55 C
+ 125 C
Through Hole
CDIP-24
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Memory Type: SDR
Product Type: SRAM
Series: 6116LA90
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT6116LA90TDB 6116
Unit Weight: 11,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A001.a.2.c