5X35023-000NXGI

Renesas Electronics
972-5X35023-000NXGI
5X35023-000NXGI

Mfr.:

Description:
Clock Generators & Support Products Programmable Clock Gen with Int Xtal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Programmable Clock Generator
6 Output
500 MHz
400 kHz
QFN-24
55 %
20 ps
3.465 V
1.71 V
5X35023
5 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: LPHSCL, LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: VersaClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.