5V49EE902NLGI

Renesas Electronics
972-5V49EE902NLGI
5V49EE902NLGI

Mfr.:

Description:
Clock Generators & Support Products EEPROM PROGRAMMABLE PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
8,26 € 82,60 €
7,67 € 191,75 €
7,02 € 702,00 €
6,69 € 1.672,50 €
6,16 € 3.018,40 €
6,10 € 5.978,00 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
7 Output
500 MHz
200 MHz
VFQFPN-32
60 %
5V49EE902
190 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Part # Aliases: IDT5V49EE902NLGI 5V49EE902
Unit Weight: 41,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

5V49EE902 EEPROM Programmable Clock Generator

Renesas Electronics 5V49EE902 EEPROM Programmable Clock Generator is intended for high-performance data communications, telecommunications, consumer, and networking applications. Four internal PLLs are individually programmable, allowing for four unique non-integer-related frequencies. The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. Automatic or manual switchover function allows any one of the redundant clocks to be selected during normal operation. The 5V49EE902 is in-system, programmable, and can be programmed using the I²C interface. An internal EEPROM allows the user to save and restore the device's configuration without reprograming it on power-up.