5V2305NRGI8

Renesas Electronics
972-5V2305NRGI8
5V2305NRGI8

Mfr.:

Description:
Clock Buffer High Performance Clock Buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.255

Stock:
2.255 Can Dispatch Immediately
Quantities greater than 2255 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,44 € 24,40 €
2,24 € 56,00 €
2,03 € 203,00 €
1,92 € 480,00 €
1,86 € 930,00 €
1,79 € 1.790,00 €
1,74 € 4.350,00 €
Full Reel (Order in multiples of 4500)
1,69 € 7.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
3,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
5 Output
2.6 ns
VFQFPN-16
200 MHz
2.3 V
3.6 V
5V2305
- 40 C
+ 85 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4500
Subcategory: Clock & Timer ICs
Part # Aliases: IDT5V2305NRGI8 5V2305
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99