5T30553DCG8

Renesas Electronics
972-5T30553DCG8
5T30553DCG8

Mfr.:

Description:
Clock Buffer LOW SKEW BUFFER 1 TO 4 CLOCK BUFFER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Renesas Electronics 553SDCGI8
Renesas Electronics
Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Output
5 ns
SOIC-8
200 MHz
2.375 V
3.465 V
5T30553
0 C
+ 70 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: IDT5T30553DCG8 5T30553
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99