5PB1106CMGK

Renesas Electronics
972-5PB1106CMGK
5PB1106CMGK

Mfr.:

Description:
Clock Buffer 5PB1106 MIXED SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,07 € 20,70 €
1,89 € 47,25 €
1,70 € 170,00 €
1,61 € 483,00 €
1,57 € 785,00 €
1,49 € 1.490,00 €
1,44 € 3.600,00 €
1,42 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
6 Output
2.7 ns
LVCMOS
VFQFPN-16
LVCMOS
200 MHz
1.71 V
3.465 V
5PB1106
- 40 C
+ 105 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Packaging: Cut Tape
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5PB11xx LVCMOS High-Performance Clock Buffers

Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers have a best-in-class sub-50fs RMS additive phase jitter (12KHz to 20MHz). The 5PB11xx family supports an Output Enable function in five different fan-out variations, 1:2 to 1:10. The Renesas Electronics 5PB11xx are available in various packages and operate from a 1.8V to 3.3V supply.