5PB1102PGGI

Renesas Electronics
972-5PB1102PGGI
5PB1102PGGI

Mfr.:

Description:
Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
864
Expected 5/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,98 € 9,80 €
0,886 € 85,06 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
2 Output
200 MHz
2.4 ns
LVCMOS
TSSOP-8
LVCMOS
200 MHz
1.71 V
3.465 V
5PB1102
- 40 C
+ 85 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Operating Supply Current: 12 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

5PB11xx LVCMOS High-Performance Clock Buffers

Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers have a best-in-class sub-50fs RMS additive phase jitter (12KHz to 20MHz). The 5PB11xx family supports an Output Enable function in five different fan-out variations, 1:2 to 1:10. The Renesas Electronics 5PB11xx are available in various packages and operate from a 1.8V to 3.3V supply.