5PB1102CMGK8

Renesas Electronics
972-5PB1102CMGK8
5PB1102CMGK8

Mfr.:

Description:
Clock Buffer 5PB1102 MIXED SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
0,869 € 869,00 €
0,815 € 1.630,00 €
Full Reel (Order in multiples of 4000)
0,814 € 3.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
2 Output
2.4 ns
LVCMOS
DFN-8
LVCMOS
200 MHz
1.71 V
3.465 V
5PB1102
- 40 C
+ 105 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 12 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

5PB11xx LVCMOS High-Performance Clock Buffers

Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers have a best-in-class sub-50fs RMS additive phase jitter (12KHz to 20MHz). The 5PB11xx family supports an Output Enable function in five different fan-out variations, 1:2 to 1:10. The Renesas Electronics 5PB11xx are available in various packages and operate from a 1.8V to 3.3V supply.