5P49V60A000NLG2

Renesas Electronics
972-5P49V60A000NLG2
5P49V60A000NLG2

Mfr.:

Description:
Clock Generators & Support Products VersaClock 5/6 Automotive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable Clock Generator
4 Output
350 MHz
350 MHz
VFQFPN-24
70 %
25 ps
3.465 V
1.71 V
5P49V60
30 mA
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: HCSL, LVCMOS, LVDS, LVPECL
Product: VersaClocks
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: VersaClock
Unit Weight: 767,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99