5P49V60-EVK

Renesas Electronics
972-5P49V60-EVK
5P49V60-EVK

Mfr.:

Description:
Clock & Timer Development Tools VersaClock 6E Automotive EVK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,30 € 117,30 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Kits
Clock Generator
5P49V60
350 MHz
Bulk
Brand: Renesas Electronics
Product Type: Clock & Timer Development Tools
Series: 5P49V60
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VersaClock
Unit Weight: 533,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VersaClock® Programmable Clock ICs

Renesas Electronics VersaClock® Programmable Clock ICs are designed to simplify system design by replacing multiple discrete timing components. These programmable clock ICs feature 1.8V to 3.3V operating voltage, differential, and LVCMOS output types, multiple fractional dividers, and up to 3 Phase-Locked Loops (PLLs). The VersaClock programmable clock ICs offer flexibility, low power consumption, and performance to simplify system design. These programmable clock ICs can lower costs by reducing the Bill Of Materials (BOM) and board space. The VersaClock programmable ICs are ideal for consumer, telecommunications, data communications, and networking applications.

VersaClock® 6E 5P49V60 Evaluation Board

Renesas Electronics VersaClock® 6E 5P49V60 Evaluation Board is designed to evaluate the VersaClock 6E 5P49V60 programmable clock generator. This 5P49V60 evaluation board operates at a frequency of 350MHz and has an operating temperature range of -40°C to +105°C. Renesas Electronics 5P49V60 evaluation board meets the stringent jitter requirements of PCI Express® Gen 1.0/2.0/3.0.