5L1503L-000NVGI

Renesas Electronics
972-5L1503L-000NVGI
5L1503L-000NVGI

Mfr.:

Description:
Clock Generators & Support Products 5L1503L-000 Ultralow power Microclock programmable c

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,808 € 8,08 €
0,733 € 18,33 €
0,648 € 64,80 €
0,601 € 180,30 €
0,596 € 298,00 €
0,577 € 577,00 €
0,572 € 1.430,00 €
0,564 € 2.820,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
3 Output
100 MHz
400 kHz
55 %
5L1503
9.5 mA
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Renesas Electronics
Operating Supply Voltage: 1.8 V
Product Type: Clock Generators
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Tradename: MicroClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5L1503 MicroClock™ Clock Generators

Renesas Electronics 5L1503 MicroClock™ Programmable Clock Generators are ideal for low-power, consumer, battery-powered applications, wearable, and smart devices. These Renesas devices feature a 1 PLL + DCO architecture design with one embedded crystal. The generators are OTP programmable and allow up to 3 unique frequency outputs. The devices have built-in unique features like Proactive Power Saving (PPS). The devices have a low-power DCO to support the system date/time-keeping clock at 32.768kHz. Dynamic Frequency Control (DFC) supports dynamically changing between four different PLL frequencies. This is achieved by external requests with controlled frequency changes, reducing frequency overshoot and undershoot (ORT). The devices can also support a spread clock for EMI reduction.