5962-3829407MXA

Renesas Electronics
972-5962-3829407MXA
5962-3829407MXA

Mfr.:

Description:
SRAM 64K Asynchronous 8K x 8 SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
64 kbit
8 k x 8
70 ns
Parallel
5.5 V
4.5 V
100 mA
- 55 C
+ 125 C
Through Hole
CDIP-28
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Memory Type: SDR
Product Type: SRAM
Series: 5962-38294
Factory Pack Quantity: 13
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A001.a.2.c

EEPROMs

Renesas Electronics EEPROMs achieve high speed, low power consumption, and high reliability. The Renesas EEPROMs employ advanced MONOS memory technology, CMOS process, and low voltage circuitry technology. The MONOS structure has the advantage of storing the charge in a cell. The charge is less likely to be lost compared to another structure, such as FLOTOX. This technology leads to a longer data retention life.