570BLFT

Renesas Electronics
972-570BLFT
570BLFT

Mfr.:

Description:
Clock Buffer MULTIPLIER AND ZERO DELAY BUFFER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.164

Stock:
2.164 Can Dispatch Immediately
Quantities greater than 2164 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,74 € 3,74 €
2,48 € 24,80 €
2,25 € 56,25 €
1,92 € 192,00 €
1,82 € 455,00 €
1,63 € 815,00 €
1,53 € 1.530,00 €
Full Reel (Order in multiples of 3000)
1,51 € 4.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
2 Output
170 MHz
0 ps
LVCMOS
SOIC-8
LVCMOS
3.15 V
3.45 V
570
0 C
+ 70 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 16 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: ICS570BLFT 570
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99