54FCT162244ATEB

Renesas Electronics
972-54FCT162244ATEB
54FCT162244ATEB

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 90   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,87 € 3.228,30 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS: N
FCT
16 Input
16 Output
Non-Inverting
CPACK-48
- 115 mA
115 mA
5 V
6.4 mA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Renesas Electronics
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Series: 54FCT162244
Factory Pack Quantity: 15
Subcategory: Logic ICs
Part # Aliases: IDT54FCT162244ATEB 54FCT162244T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99