524SCMGI

Renesas Electronics
972-524SCMGI
524SCMGI

Mfr.:

Description:
Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.275

Stock:
2.275 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,71 € 171,00 €
1,62 € 486,00 €
1,58 € 790,00 €
1,51 € 1.510,00 €
1,46 € 3.650,00 €
1,43 € 7.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
4.5 ns
200 MHz
1.71 V
3.465 V
524S
- 40 C
+ 105 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Packaging: Cut Tape
Product Type: Clock Buffers
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: 524S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.