501MILF

Renesas Electronics
972-501MILF
501MILF

Mfr.:

Description:
Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Multiplier
1 Output
160 MHz
50 MHz
SOIC-8
55 %
25 ps
501
20 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V, 5 V
Output Type: LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 97
Subcategory: Clock & Timer ICs
Part # Aliases: ICS501MILF 501
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99