49FCT3805APYG8

Renesas Electronics
972-49FCT3805APYG8
49FCT3805APYG8

Mfr.:

Description:
Clock Drivers & Distribution Dual 1 to 5 Clock Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,747 € 7,47 €
0,677 € 16,93 €
0,598 € 59,80 €
0,561 € 140,25 €
0,538 € 269,00 €
0,514 € 514,00 €
Full Reel (Order in multiples of 1500)
0,508 € 762,00 €
0,501 € 1.503,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  
1:5
LVCMOS
LVCMOS
SSOP-20
3 V
3.6 V
49FCT3805A
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Buffer/Clock Driver
Part # Aliases: IDT49FCT3805APYG8 49FCT3805
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99