2SK3812-ZP-E1-AZ

Renesas Electronics
968-2SK3812-ZP-E1-AZ
2SK3812-ZP-E1-AZ

Mfr.:

Description:
MOSFETs POWER TRS2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
4,28 € 42,80 €
3,11 € 311,00 €
2,98 € 1.490,00 €
Full Reel (Order in multiples of 800)
2,77 € 2.216,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
110 A
2.8 mOhms
- 20 V, 20 V
250 nC
+ 150 C
213 W
Enhancement
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 160 ns
Series: 2SK3812-ZP
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 42 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.