2SK1518-E

Renesas Electronics
968-2SK1518-E
2SK1518-E

Mfr.:

Description:
MOSFETs NCH POWER MOSFET 500V 20A 270MOHM TO-3P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3P-3
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: MOSFETs
Factory Pack Quantity: 25
Subcategory: Transistors
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.