2309A-1DCG8

Renesas Electronics
972-2309A-1DCG8
2309A-1DCG8

Mfr.:

Description:
Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,86 € 2.150,00 €
0,844 € 4.220,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
SOIC-16
2309A-1DC
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: IDT2309A-1DCG8 2309A
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.