2308-1HDCG

Renesas Electronics
972-2308-1HDCG
2308-1HDCG

Mfr.:

Description:
Clock Generators & Support Products 3.3V PLL ZERO DELAY CLOCK MULTIPLIER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Multiplier
8 Output
133.3 MHz
133 MHz
SOIC-16
60 %
100 ps
3.6 V
3 V
2308
70 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Type: LVTTL
Product Type: Clock Generators
Factory Pack Quantity: 48
Subcategory: Clock & Timer ICs
Part # Aliases: IDT2308-1HDCG 2308
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99