2305B-1DCG

Renesas Electronics
972-2305B-1DCG
2305B-1DCG

Mfr.:

Description:
Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,825 € 8,25 €
0,707 € 68,58 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
5 Output
SOIC-8
3 V
3.6 V
2305B
0 C
+ 70 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Operating Supply Current: 32 mA
Packaging: Tube
Pd - Power Dissipation: 700 mW
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 97
Subcategory: Clock & Timer ICs
Part # Aliases: IDT2305B-1DCG 2305B
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99