2305-1DCGI8

Renesas Electronics
972-2305-1DCGI8
2305-1DCGI8

Mfr.:

Description:
Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.528

Stock:
6.528 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,03 € 10,30 €
Full Reel (Order in multiples of 3000)
0,714 € 2.142,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
5 Output
133 MHz
0 ps
LVCMOS
SOIC-8
LVCMOS
3 V
3.6 V
2305-1
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 35 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 700 mW
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Part # Aliases: IDT2305-1DCGI8 2305
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More