1894K-40LF

Renesas Electronics
972-1894K-40LF
1894K-40LF

Mfr.:

Description:
Ethernet ICs 3.3V 10/100 PHY RMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,88 € 7,88 €
5,91 € 59,10 €
5,63 € 140,75 €
4,89 € 489,00 €
4,67 € 1.167,50 €
3,84 € 1.881,60 €
3,82 € 3.743,60 €
3,79 € 11.142,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VFQFPN-40
Ethernet PHYs
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
RMII
3.3 V
0 C
+ 70 C
1894K
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
Part # Aliases: ICS1894K-40LF 1894-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS