1893CKILFT

Renesas Electronics
972-1893CKILFT
1893CKILFT

Mfr.:

Description:
Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.871

Stock:
2.871 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2871 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,58 € 13,58 €
10,72 € 107,20 €
10,29 € 257,25 €
10,27 € 513,50 €
9,10 € 910,00 €
8,54 € 2.135,00 €
7,99 € 3.995,00 €
7,33 € 7.330,00 €
Full Reel (Order in multiples of 3000)
7,21 € 21.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VFQFPN-56
Ethernet PHYs
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MDI, MDI-X, MII
3.3 V
- 40 C
+ 85 C
1893C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Part # Aliases: ICS1893CKILFT 1893C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS