1893CFLF

Renesas Electronics
972-1893CFLF
1893CFLF

Mfr.:

Description:
Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
4,82 € 48,20 €
3,96 € 118,80 €
3,44 € 412,80 €
2,99 € 807,30 €
2,91 € 1.484,10 €
2,86 € 2.917,20 €
2,84 € 7.156,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
SSOP-48
Ethernet PHYs
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MDI, MDI-X, MII
3.14 V
3.47 V
0 C
+ 70 C
1893C
Tube
Brand: Renesas Electronics
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 30
Subcategory: Communication & Networking ICs
Supply Current - Max: 160 mA
Part # Aliases: ICS1893CFLF 1893C
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS