iW380-02

Renesas / Dialog
968-IW380-02
iW380-02

Mfr.:

Description:
LED Lighting Driver ICs High-Performance Step-Down DC/DC Controller with High-Resolution True DC Dimming for LED Lighting up to 78V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
Buck
SOIC-10
78 V
22 V
iW380
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Renesas / Dialog
Input Voltage: 22 V to 78 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: DC/DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

iW380 High-Resolution Buck LED Drivers

Renesas Electronics iW380 High-Resolution Buck LED Drivers feature accurate DC dimming technology, enabling high-performance dimmable commercial lighting systems. These drivers work as stand-alone DC/DC converters or second-stage converters in an AC/DC lighting system. The iW380 high-resolution buck LED drivers accept PWM dimming inputs and analog (DC) to provide an exceptional dimming range. This dimming is offered with an integrated light-off mode ranging from 0.0625% to 100% in 0.0625% steps. The iW380 high-resolution buck LED drivers also work with resistors by dimming the input, offering 3-in-1 dimmer compatibility. These drivers support non-isolated buck converter topology by eliminating virtually all flicker in the system down to 1% and minimizing the low-frequency output ripple current.

FEATURED PRODUCTS
RENESAS ELECTRONICS