iW339-00

Renesas / Dialog
724-IW339-00
iW339-00

Mfr.:

Description:
LED Lighting Driver ICs SSL Interface Cntrlr PWM (0-10V)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.429

Stock:
7.429 Can Dispatch Immediately
Quantities greater than 7429 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,386 € 3,86 €
0,347 € 8,68 €
0,303 € 30,30 €
0,281 € 70,25 €
0,269 € 134,50 €
0,248 € 248,00 €
Full Reel (Order in multiples of 2500)
0,237 € 592,50 €
0,233 € 1.747,50 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Driver ICs
1 Output
Boost, Buck
SOIC-8
60 V
15 V
100 Hz to 50 kHz
10 V
iW339
- 65 C
+ 150 C
PWM Dimming
Reel
Cut Tape
Brand: Renesas / Dialog
Input Voltage: 15 V to 60 V
Input Voltage - Max: 60 V
Input Voltage - Min: 15 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

FEATURED PRODUCTS
RENESAS ELECTRONICS