iW1602-10B

Renesas / Dialog
724-IW1602-10B
iW1602-10B

Mfr.:

Description:
Switching Controllers Off-Line Digital Green-Mode Quasi-Resonant PWM Controller

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flyback
1 Output
89 kHz
25 %
- 40 C
+ 150 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 250 uA
Product Type: Switching Controllers
Series: iW1602
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99