SLG59M1527VTR

Renesas / Dialog
402-SLG59M1527VTR
SLG59M1527VTR

Mfr.:

Description:
Power Switch ICs - Power Distribution

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.433

Stock:
2.433 Can Dispatch Immediately
Quantities greater than 2433 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,63 € 6,30 €
0,567 € 14,18 €
0,499 € 49,90 €
0,466 € 116,50 €
0,446 € 223,00 €
0,443 € 443,00 €
Full Reel (Order in multiples of 3000)
0,376 € 1.128,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2 Output
6 A
18 mOhms
2 ms
5.5 V
- 40 C
+ 85 C
SMD/SMT
STDFN-14
Reel
Cut Tape
Brand: Renesas / Dialog
Pd - Power Dissipation: 1.2 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.