SLG59H1405V-EVB

Renesas / Dialog
724-SLG59H1405V-EVB
SLG59H1405V-EVB

Mfr.:

Description:
Switch IC Development Tools Evaluation test board for SLG59H1405V

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switch IC Development Tools
RoHS:  
Bulk
Brand: Renesas / Dialog
Product Type: Switch IC Development Tools
Series: SLG59H1405V
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001
ECCN:
EAR99

SLG59H1405V-EVB Evaluation Board

Renesas Electronics SLG59H1405V-EVB Evaluation Board is designed to demonstrate the functionality and versatility of the SLG59H1405V easily. The SLG59H1405V high voltage GreenFET load switch is engineered for 5V/12V manual switchover Power MUX applications. The Renesas SLG59H1405V high-voltage GreenFET load switch offers manual selection, seamless power input transitions and numerous protection features.