SLG47105V

Renesas / Dialog
724-SLG47105V
SLG47105V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 13.2 V and 2 A per OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.491

Stock:
1.491 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,10 € 11,00 €
1,01 € 25,25 €
0,894 € 89,40 €
0,837 € 209,25 €
0,826 € 413,00 €
0,815 € 815,00 €
Full Reel (Order in multiples of 3000)
0,747 € 2.241,00 €
0,731 € 4.386,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
19 Macrocell
25 MHz
133 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-20
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG47105
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3.3 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310065
ECCN:
EAR99