SLG46538V

Renesas / Dialog
724-SLG46538V
SLG46538V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.487

Stock:
2.487 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,26 € 12,60 €
1,13 € 28,25 €
0,929 € 92,90 €
0,802 € 200,50 €
0,759 € 379,50 €
0,662 € 662,00 €
Full Reel (Order in multiples of 3000)
0,539 € 1.617,00 €
0,529 € 3.174,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
19 Macrocell
2 MHz, 25 MHz
2000 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-20
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Operating Supply Current: 45 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46538
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: GreenPAK
Unit Weight: 95,367 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310065
ECCN:
EAR99