SLG46536V

Renesas / Dialog
724-SLG46536V
SLG46536V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.362

Stock:
5.362 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,628 € 6,28 €
0,566 € 14,15 €
0,499 € 49,90 €
0,467 € 116,75 €
0,447 € 223,50 €
0,413 € 413,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1.236,00 €
0,395 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
26 Macrocell
2 MHz, 25 MHz
- 40 C
+ 85 C
SMD/SMT
STQFN-14
Reel
Cut Tape
Brand: Renesas / Dialog
Operating Supply Current: 45 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46536
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310065
MXHTS:
8542399999
ECCN:
EAR99