SLG46533M

Renesas / Dialog
724-SLG46533M
SLG46533M

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.678

Stock:
3.678 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,955 € 9,55 €
0,869 € 21,73 €
0,769 € 76,90 €
0,722 € 180,50 €
0,694 € 347,00 €
0,686 € 686,00 €
Full Reel (Order in multiples of 3000)
0,642 € 1.926,00 €
0,624 € 3.744,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
26 Macrocell
2 MHz, 25 MHz
1800 ns
- 40 C
+ 85 C
SMD/SMT
MSTQFN-22
Reel
Cut Tape
Brand: Renesas / Dialog
Operating Supply Current: 45 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46533
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: GreenPAK
Unit Weight: 46,145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.