SLG46140V

Renesas / Dialog
724-SLG46140V
SLG46140V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630
Can Dispatch Immediately
On Order:
3.000
Expected 3/30/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
0,894 € 8,94 €
0,802 € 20,05 €
0,66 € 66,00 €
0,576 € 144,00 €
0,546 € 273,00 €
0,458 € 458,00 €
Full Reel (Order in multiples of 3000)
0,40 € 1.200,00 €
0,379 € 2.274,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
8 Macrocell
2 MHz
456.94 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-14
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Operating Supply Current: 45 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46140
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: GreenPAK
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310065
ECCN:
EAR99